Beschreibungen von TE Connectivity 2-1393210-0, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
15ms 15ms 30A 277V@AC 5V SPST-NO(1 Form A) 25¦¸ 200mA 277V 32.51mm*27.4mm*27.43mm
T9A Series 30 A SPST (1 Form A) 5 VDC PCB Mount General Purpose Power Relay
TE Connectivity T9AS1D12-5 Relay 1 Form A SPST-NO Momentary
POWER RELAY, SPST-NO, 30A, 277VAC, TH
Electromechanical Relay SPST-NO 30A 5VDC 25Ohm Through Hole
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.2A (COIL), 5VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltag 26M8314
Relay, Spst-No, 240Vac, 28Vdc, 30A; Rango De Producto:Serie T9A; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:5Vdc; Corriente De Contacto:30A |Potter&brumfield Te Connectivity T9AS1D12-5
T9AS1D12-5 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 1000 mW Coil Resistance: 25 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 1000 mW 25 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-5 | Internal Number: 2-1393210-0 | TE Connectivity
Switching Current A = 10 / Switching Capacity kVA = 7.2 / Series = T9A / Switching Voltage - AC V = 277 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 27.4 / Length mm = 32.5 / Height mm = 20.4 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 25