TE Connectivity 1977892-1

Standard Circular Connector 23-16, STD SEX SLD CPC PLUG ASSY
$ 31.33
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1977892-1 herunter.

TE Connectivity

Datasheet7 SeitenVor 9 Jahren
Datasheet2 SeitenVor 1 Jahre
Datasheet2 SeitenVor 4 Jahren
Datasheet92 SeitenVor 5 Jahren

JRH Electronics

Future Electronics

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-0.06%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO
Amphenol IndustrialMS3106E20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port

Beschreibungen

Beschreibungen von TE Connectivity 1977892-1, die von den Distributoren bereitgestellt werden.

Standard Circular Connector 23-16, STD SEX SLD CPC PLUG ASSY
CONN HSNG;CPC REC.;SLD UV RES;SCKT;16 POS/SIG 12/PWR 4;SZ 23;FREE HANG;STD GNDR
Circular Connector, 16 Contact(s), Female, Plug
16 Position 23 Shell Size Housing Free Hanging Plug CPC Connector
CIRCULAR CONNECTOR, PLUG, 16 WAY, CABLE
Conn CPC SKT 16 POS ST Cable Mount 16 Terminal 1 Port
CIRCULAR CONN, PLUG, 16POS, CRIMP
RS APAC
TE CONNECTIVITY / AMP 1977892-1Circular Connector Housing, CPC Series 6, Plug, 16 Ways, Socket, Cable Mount, 23-16
CONN PLG HSG FMALE 16POS INLINE
Circular Conn, Plug, 16Pos, Crimp; Product Range:Cpc Series 6; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:16Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 1977892-1
SLD CPC PLUG ASSY,23-16,STD SX, UV RESIS Number of Positions: 16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Circular Power Connector | 16 Housing 600 VDC Wire-to-Wire | Part Number: 1977892-1 | Internal Number: 1977892-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty