TE Connectivity 1838891-3

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
$ 24.714
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1838891-3 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-11.50%

CAD-Modelle

Laden Sie TE Connectivity 1838891-3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
TraceParts
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

Amphenol IndustrialMS3102A16S-8S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol AerospaceMS3102R16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R18-20S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3100A16S-8S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port
Amphenol IndustrialMS3100A18-20P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port

Beschreibungen

Beschreibungen von TE Connectivity 1838891-3, die von den Distributoren bereitgestellt werden.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
TE Connectivity 1838891-3 Circular Conn Female 5 Positions Unshrd M12 Rear Mt
PANEL MOUNT, M12, FEMALE, 5POS; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: Solder Socket; Sensor Connector Mounting: Straight Panel Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Nylon (Polyamide), Glass Filled Body; Contact Material: Brass; Contact Plating: Gold; Current Rating: 5A; Voltage Rating: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Sensor Lead; Connector Type A: M12 Socket; External Diameter: 13.4mm; External Length / Height: 25.2mm; For Use With: M12 Connector Type Sensors; Material: GF Nylon; Operating Temperature Max: 90°C; Operating Temperature Min: -25°C
M12 Mtl FEMALE PNL CONN. Sldr Rear (Hex) Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | Standard Circular Connector | Part Number: 1838891-3 | Internal Number: 1838891-3 | TE Connectivity | M12 Connector
Approvals = RoHS / Approvals = ELV / Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 5 / Connector Coding = A-Coded / Standards Met = RoHS / Standards Met = ELV / Voltage Rating V = 500 / Length mm = 25.3 / Operating Temperature Max. °C = 90 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Threaded

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1838891-3.