TE Connectivity 182647-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
$ 3.696
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 182647-1 herunter.

TE Connectivity

Datasheet7 SeitenVor 9 Jahren
Technical Drawing1 SeiteVor 15 Jahren
Datasheet2 SeitenVor 1 Jahre
Datasheet2 SeitenVor 4 Jahren
Datasheet92 SeitenVor 5 Jahren

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-6.33%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Insert, Sz 14S, 4 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series
ITT / Cannon120-8552-102
CIRCULAR CONNECTOR, PLUG, 4 WAY, CABLE; Connector Type:Circular Industrial; Seri

Beschreibungen

Beschreibungen von TE Connectivity 182647-1, die von den Distributoren bereitgestellt werden.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
4 Position 600 VDC Free Hanging Socket Type Circular Connector Plug Housing
TE Connectivity 182647-1 Circular Connector Female 4 Contacts Unshrouded
TE CONNECTIVITY 182647-1 Socket Circular CPC 4p Crimp without contacts
CIRCULAR CONNECTOR, PLUG, 11-4, FREE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Thr
Circular Connector, Plug, 11-4, Free Hanging; Rango De Producto:Serie Cpc 1; Género:Macho; Núm. De Posiciones:4; Contacto, Género:Hembra; Conector, Montaje:Suspendido; Disposición De Insercción:11-4; Conector, Tamaño De La Carcasa:11 |Amp Te Connectivity 182647-1
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Series = CPC1
11-4 CPC PLUG Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 182647-1 | Internal Number: 182647-1 | Alias Number: F51574-000 | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1826471