TE Connectivity 178326-2

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
$ 5.657
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 178326-2 herunter.

TE Connectivity

Technical Drawing1 SeiteVor 21 Jahren
Technical Drawing1 SeiteVor 21 Jahren
Datasheet131 SeitenVor 5 Jahren
Datasheet51 SeitenVor 14 Jahren
Datasheet12 SeitenVor 16 Jahren

IHS

JRH Electronics

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
+7.17%

CAD-Modelle

Laden Sie TE Connectivity 178326-2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.657
$ 2.571
$ 2.571
Stock
54,740
83,464
83,464
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.7846 mm
3.7846 mm
3.7846 mm
Number of Contacts
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Verwandte Teile

Pin Header, 12 Contacts, 2 Rows, 4.2 mm, Gold, Brass, PCB Header, Straight, PBT, Partially Shrouded
Rectangular Power Connector, 12 Contact(S), Male, Solder Terminal, Receptacle
TE Connectivity178306-2
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Side Entry Thru-Hole Box/Tube
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit® TPA Frame
TE Connectivity178326-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
TE Connectivity178306-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube

Beschreibungen

Beschreibungen von TE Connectivity 178326-2, die von den Distributoren bereitgestellt werden.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder ST Thru-Hole Tube
DYNAMIC 3000,3.81MM PITCH 12 -WAY, STRAIGHT PCB HEADER, SOLDER TERMINATION
12 Pos 3.81mm Header, Wire-to-Board, Gold, 15A, UL94 V-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Male Pin Headers; 178326-2; TE CONNECTIVITY; 2; Gold, Tin; 12; 12
TE Connectivity 3.81mm Pitch 12-Pin Dual Row Header Wire-to-Board Connector, Dynamic 3000 Series, Right Angle, TH
DYNAMIC DBL ROW HDR ASSY 12P V PdNi & Au
2 Tin 3.81mm 5.08mm -55℃~+105℃ Copper alloy Direct Insert Plugin,P=3.81mm Wire To Board Connector ROHS
Headers & Wire Housings D3100D 12P HDR VERT
Wire-To-Board/Wire-To-Wire Connector
CONNECTOR, HEADER, 12POS, 2ROW, 3.81MM; Pitch Spacing:3.81mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Dynamic D-3100D Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
DYNAMIC DBL ROW HDR ASSY 12P V PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.81 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178326-2 | Internal Number: 178326-2 | 3.81 mm | TE Connectivity | Dynamic Series

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 178326-2..