TE Connectivity 172775-1

Automotive Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Te Connectivity Amp 172775-1
$ 0.133
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 172775-1 herunter.

IHS

Datasheet5 SeitenVor 5 Jahren

Master Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-2.72%

Lieferkette

Introduction Date1998-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight
TE Connectivity925387-1
Wire-To-Board Connector, Faston Series, 1 Rohs Compliant: Yes |Te Connectivity Amp 925387-1
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
TE Connectivity926539-5
TE CONNECTIVITY 926539-5 Socket Square Faston 250 1p Crimp without contacts
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Beschreibungen

Beschreibungen von TE Connectivity 172775-1, die von den Distributoren bereitgestellt werden.

Automotive Contact, Socket, Crimp, 18Awg Rohs Compliant: Yes |Te Connectivity Amp 172775-1
Connector Accessory, 0.059in Min Cable Dia, 0.102in Max Cable Dia, Contact, Phosphor Bronze
Quick Disconnect Terminal 18-22AWG F 20.3mm 4.2mm Pre-Tin Strip
Receptacle, 0.3-0.85 mm², AWG 22-18, crimp connection, tin-plated, 172775-1
Rubber shell terminal Female terminal 18-22AWG
1.50-2.60 mm Insulation Diameter 22-18 AWG Receptacle Contact
Contact SKT Crimp ST Cable Mount 18-22AWG T/R Automotive
TE Connectivity 172775-1 自動車用コネクタ端子
MIC (Multiple Interlock Connectors)
CONN SOCKET 18-22AWG CRIMP TIN
CONTACT, FEMALE, 22-18AWG, MIC
MIC MK-2 REC B TYPE Terminal Type: Receptacle Mating Tab Width: 3 mm Mating Tab Width: .118 in Mating Tab Thickness: .025 in Mating Tab Thickness: .65 mm Receptacle 3 mm .118" .025" | Automotive Terminal | Part Number: 172775-1 | Internal Number: 172775-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty