Beschreibungen von TE Connectivity 1721929-1, die von den Distributoren bereitgestellt werden.
PCFN Series General Purpose Power PCB Relay SPST 26A 12VDC 96Ohm Through Hole
RELAY, POWER PCB, SOLAR, 12 VDC, 26 A, 1 POLE, 1 NO CONTACT, PCFN-112H2MG
TE CONNECTIVITY / OEG - PCFN-112H2MG,000 - RELAY, SPST-NO, 277VAC, 26A
General Purpose Relay, Pcf Series, Power, Spst-No, 12 Vdc, 26 A Rohs Compliant: Yes |Oeg Te Connectivity 1721929-1
Relay 1 Form A (NO), 12 V (DC), 96 Ω, 26 A, 277 V (AC), monostable, 1721929-1
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 26A (Contact), DC Input, AC Output, Panel Mount
RELAY, SPST-NO, 277VAC, 26A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 26A; Product Range: PCF Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 277VAC; Relay Terminals: Solder;
Switching Current A = 26 / Switching Capacity kVA = 7.2 / Series = PCFN / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 16 / Length mm = 30.4 / Height mm = 26.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 96