Beschreibungen von TE Connectivity 1622826-4, die von den Distributoren bereitgestellt werden.
RES SMD 10K OHM 5% 1/16W 0402 / 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±5 %, 1622826-4
TE Connectivity 1622826-4 Thick Film Resistor 10K Ohm 5 Percent SMD
CRG Series 0402 10 kOhm 0.63 W ±5 % ±200 ppm/°C SMT Thick Film Resistor
0402 Thick Film Resistor, 10kR, 5%, 63mW, 50V, SM
0402 (1005Metric) FIXED RESISTOR CRG Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 10kOhm ±200ppm/C
10KΩ ±5% 62.5mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
CRG0402 5% 10K Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRG0402J10K/10 | Internal Number: 1622826-4 | Alias Number: CRG0402J10KJIT | TE Connectivity
RES, 10K, 5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10kohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; Climatic Category: 55/125/56; External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; Full Power Rating Temperature: 70°C; Insulation Resistance: 1000Mohm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 100V; Reel Quantity: 10000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 50V