TE Connectivity 1241404-1

Rectangular Connector Contacts; 1241404-1; TE CONNECTIVITY; Tin; 13 AWG; Crimp; 15 AWG
$ 0.453
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1241404-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

TE Connectivity

Master Electronics

Electro Sonic

ODG (Origin Data Global)

Bestandsverlauf

3-Monats-Trend:
-51.78%

Lieferkette

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 1241404-1, die von den Distributoren bereitgestellt werden.

Rectangular Connector Contacts; 1241404-1; TE CONNECTIVITY; Tin; 13 AWG; Crimp; 15 AWG
Receptacle, 1.5-2.5 mm², AWG 15-13, crimp connection, tin-plated, 1241404-1
CONN SOCKET 13-17AWG CRIMP TIN / Socket Contact Tin 13-17 AWG Crimp Stamped
Connector Accessory, 0.086in Min Cable Dia, 0.118in Max Cable Dia
Contact SKTCrimp STCable Mount 13-17AWG T/R
1241404-1, TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Automotive Connectors MCP6.3/4.8K
Automotive Contact, Socket, Crimp; Product Range:Mcp 6.3/4.8K Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Mcp 6.3/4.8K Series Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity Amp 1241404-1
AMP MCP 6.3/4.8K, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 4.8 mm 6.3 mm 5.8 mm Mating Tab Width: .189 in .248 in .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 4.8 mm .189" | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty