TE Connectivity 1057176-1

RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 69.86
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1057176-1 herunter.

IHS

Technical Drawing1 SeiteVor 16 Jahren
Datasheet6 SeitenVor 24 Jahren
Datasheet17 SeitenVor 0 Jahren

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

Amphenol RF031-212-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, for rg59, 62, 50 ohm
Amphenol RF122409RP
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF172133-11
RF Connector N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
Rf Connectors / Coaxial Connectors N Type Straight Plug Connector
Amphenol RF172312
connector, rf coaxial, n straight solder jack, for 0.250 semi-rigid cable, 50 ohm
Amphenol RF122452
TNC Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead Rear Mount50 Ohm
TE Connectivity1057679-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1056447-1
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity1056245-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack
TE Connectivity1057140-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Clamp Terminal, Locking, Jack
TE Connectivity1058628-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF112290
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Beschreibungen

Beschreibungen von TE Connectivity 1057176-1, die von den Distributoren bereitgestellt werden.

RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Conn Type N 0Hz to 10GHz 50Ohm Solder ST Flange Mount RCP Gold Carton
RF COAXIAL, N, STRAIGHT JACK, 50OHM
CONN JACK N-TYPE BLKHD .141 S/R
BULKHEAD FLANGE MOUNT JACK, N-SERIES, RG402, NICKEL
3006 7941 00 Part Number: 1057176-1 | Internal Number: 1057176-1 | Alias Number: 3006-7941-00 | TE Connectivity
N Connectors N CABLE JCK/RG-402/U
Rf/Coaxial, N Jack, Straight, 50 Ohm, Solder; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg402; Contact Material:Beryllium Copper; Frequency Max:10Ghz Rohs Compliant: Yes |Amp Te Connectivity 1057176-1
JACK, N-TYPE BLKHD .141 S/R; Series:N; Body Style:Straight Jack; Connector Type:N, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Contact Material:Brass; Contact Plating:Gold; Frequency Max:10GHz; Connector Mounting:Cable; Body Style:Straight Jack; Connector Mounting Orientation:Cable

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3006-7941-00