TE Connectivity 100616-1

TE Connectivity 100616-1 Ethernet Connector 8POS Vert Thru Hole Shrouded Female
$ 1.75
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 100616-1 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren

JRH Electronics

Factory Futures

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-26.50%

CAD-Modelle

Laden Sie TE Connectivity 100616-1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.75
$ 1.03
Stock
97,568
433,331
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
PBT
PBT
Contact Material
Bronze
Bronze
Color
Black
Black

Lieferkette

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Verwandte Teile

TE Connectivity100616-2
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
TE Connectivity826629-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Connector Wire to Board Header 8 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
TE Connectivity5-104362-7
Header; 8; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating, Bag

Beschreibungen

Beschreibungen von TE Connectivity 100616-1, die von den Distributoren bereitgestellt werden.

TE Connectivity 100616-1 Ethernet Connector 8POS Vert Thru Hole Shrouded Female
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Automotive Cat 3 Blister
Modular Conn/Ethernet Conn 8 POS VERT T/H BLACK
TE Connectivity RJ45 Connector, 100616 Series, Receptacle, TH, 8P8C Single Port, Cat3
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
1 Shielded cat3 Gold Phosphor Bronze Without LED -40℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
PCB Mounted Jacks - Single Port, Multi-port and Stacked Product Highlights: Jack Single Port Configuration 1 x 1 Jack Configuration Jack Type = RJ45 Number of Positions = 8
JACK, RJ45, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orien
8/8 MOD.JACK ASSY TE SHIELDED Data Rate: .01 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port 1 x 1 | Rj45 Connector | Part Number: 100616-1 | Internal Number: 100616-1 | TE Connectivity |
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = PCB / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / Contact Plating Thickness um = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1006161