TE Connectivity 1-968968-1

4 Position Female Plug Wire to Wire Circular Connector Housing
$ 2.173
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-968968-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Electro Sonic

Farnell

TE Connectivity

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-24.75%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol97-18-4S
Circular MIL Spec Connector 4P Socket Insert Shell Size 18
Amphenol Industrial97-14S-2S(431)
connector component, insert only, size 14s, 4 #16 solder socket cont, rohs compliant
EatonMBG4R1
Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Amphenol97-14S-2S
Circular Mil Spec Tools, Hardware & Accessories 4P Socket Insert Shell Size 14S
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Amphenol Industrial97-414S-1S
connector comp, insert only, size 14s, for 3#16 crimp socket contact(sold separate)

Beschreibungen

Beschreibungen von TE Connectivity 1-968968-1, die von den Distributoren bereitgestellt werden.

4 Position Female Plug Wire to Wire Circular Connector Housing
Circular Connector, 2.5Mm System Series, Receptacle, 4, Socket, Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-968968-1
CIRCULAR CONNECTOR, RCPT, CABLE; Product Range: 2.5mm System Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PBT
2,5MM BU-GEH ASSY4P Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.5 mm Circular Din Housing | 48 V | Part Number: 1-968968-1 | Internal Number: 1-968968-1 | 2.5 mm | TE Connectivity |

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty