TE Connectivity 1-968859-1

AMP MCP 2.8 PCB Connector Contact; Female; Crimp; Tin Plating 11 to 13 AWG
$ 0.182
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-968859-1 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre

Master Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+20.48%

Lieferkette

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 1-968859-1, die von den Distributoren bereitgestellt werden.

AMP MCP 2.8 PCB Connector Contact; Female; Crimp; Tin Plating 11 to 13 AWG
Connector Accessory, 0.106in Min Cable Dia, 0.146in Max Cable Dia
Contact SKT Crimp ST Cable Mount 11-13AWG T/R
TE Connectivity , AMP MCP 2.8, 4mm2, 2.5mm
1-968859-1, TE CONNECTIVITY/AMP BRAND
AMP MCP 2.8, CONTACT SWS Terminal Type: Receptacle Wire Size: 14 – 11 AWG Wire Size: 2.5 – 4 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 14 – 11 AWG 2.5 – 4 mm² .11" | 2.8 Mm Automation Ready Terminals For Automotive Wire Harness Production And High Performance Automation | Part Number: 1-968859-1 | Internal Number: 1-968859-1 | AMP MCP 2.8, CONTACT SWS Terminal Type: Receptacle Wire Size: 14 – 11 AWG Wire Size: 2.5 – 4 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Receptacle 14 – 11 AWG 2.5 – 4 mm² .11" | 2.8 Mm Automation Ready Terminals For Automotive Wire Harness Production And High Performance Automation | Part# 1-968859-1 | AMP MCP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty