TE Connectivity 1-968849-3

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1-968849-3
$ 0.135
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-968849-3 herunter.

element14 APAC

Datasheet5 SeitenVor 2 Jahren

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-27.92%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1452671-3
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE Connectivity1418850-3
Automotive Contact, Socket, 16Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1418850-3
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 14 and 16 AWG, Left Reel Payoff
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy

Beschreibungen

Beschreibungen von TE Connectivity 1-968849-3, die von den Distributoren bereitgestellt werden.

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1-968849-3
AMP MCP 2.8 PCB CONN CONTACT, FEMALE, CRIMP, SILVER PLATING 17 - 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.083in Max Cable Dia
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
Snap RivetBlack.197 in-.236 inHold Snap Rivet Black
1-968849-3, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 17-20AWG CRIMP SILVR
AMP MCP 2.8, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 2.8 mm .11" .031" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mcp Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:20Awg; For Use With:Amp Mcp Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 1-968849-3

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty