Beschreibungen von TE Connectivity 1-967626-1, die von den Distributoren bereitgestellt werden.
Combination Line Connector, 9 Contact(s), Male, Crimp Terminal
CONN PLUG HSG 9POS 5.00MM / 9 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm)
Automotive Connectors 9P 2Tab Plug Yellow Connector Housing
TAB HOUSING, TAB HOUSING, HOUSING FOR MALE TERMINALS, CONTACTS 9, AMP SERIES
TE CONNECTIVITY 1-967626-1 Plug Square MCP 9p Crimp without contacts
TE Connectivity 1-967626-1 Unshrouded Female Tab Housing 28mm 9Pos
Conn Housing Wire to Wire Plug 9 POS 5mm Straight Cable Mount Bag
Plug, unequipped, 9 pole, straight, 3 rows, yellow, 1-967626-1
Conn Housing PL 9 POS 5mm Crimp ST Panel Mount Yellow Bag
AMP Series 9 Position Male Cable Mount Straight Housing
Crimping Terminal Rubber Shell
Conn.3x3w MCP UN-SEALED 2.8 PBT YL/GN
TE Connectivity 1-967626-1 自動車用コネクタ
HOUSING, 2, 8MM, 9WAY; Product Range: MCP Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: 5mm; For Use With: AMP MCP Series Pin Terminals; SVHC: No SVHC (15-Jan-2018); Lead Spacing: 5mm; No. of Contacts: 9Contacts;
TAB HOUSING, 2,8MM,9POS. Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Amp Unsealed Connector Housing | 24 V Housing for Male Terminals Wire-to-Wire | Part Number: 1-967626-1 | Internal Number: 1-967626-1 | 2.8 mm | TE Connectivity | AMP