TE Connectivity 1-963212-1

Connector Housing, AMP Junior Power Timer Series, Receptacle, 6 Ways, 5 mm
$ 1.588
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-963212-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-16.89%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity929504-2
Connector Housing, Junior Power Timer, Socket, 6 Ways, 5 mm, Junior Power Timer Series Contacts
TE Connectivity1-480340-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity178289-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 6 Position 4.2mm Straight Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 1-963212-1, die von den Distributoren bereitgestellt werden.

Connector Housing, AMP Junior Power Timer Series, Receptacle, 6 Ways, 5 mm
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal
HOUSING, JPT, 6WAY; Product Range: -; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 5mm; For Use With: JPT Connectors; SVHC: No SVHC (27-Jun-2018); Lead Spacing: 5mm; No. of Contacts: 6Contacts
Series = Junior Power Timer / Lockable = Yes / Polarised = Yes / Poles = 6 / B mm = 34.5 / A mm = 37.75 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black
Automotive Housing, Receptacle, 6Pos; Product Range:Junior Power Timer Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amp Junior Power Timer Series Automotive Socket Contacts; Ip Rating:-; Voltage Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-963212-1
6P J-P-T GEH KOMPL Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Board 2.8 mm | Part Number: 1-963212-1 | Internal Number: 1-963212-1 | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 19632121