TE Connectivity 1-962692-2

Board Connector, 18 Contact(s), 2 Row(s), Male, Wire Terminal, Socket
$ 1.036
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-962692-2 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

JRH Electronics

TME

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-29.40%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-01-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity1-963539-1
MQS PIN HEADER 2X9POS / Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
TE Connectivity284666-1
Cover+Lever And Plug Hsg Kit Rohs Compliant: Yes |Amp Te Connectivity 284666-1
TE Connectivity1-215570-8
Conn IDC Connector PL 18 POS 1.27mm Solder RA Thru-Hole T/R
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
2.54mm Pitch C-Grid III Header Dual Row Vertical 18 Circuits 0.38um Gold Selective Plating

Beschreibungen

Beschreibungen von TE Connectivity 1-962692-2, die von den Distributoren bereitgestellt werden.

Board Connector, 18 Contact(s), 2 Row(s), Male, Wire Terminal, Socket
Conn Housing PL 18 POS 2.54mmCrimp STCable Mount Black Box
TE CONNECTIVITY 1-962692-2 Rectangular Power Connector, Housing, MQS Series, Plug, 18 Contacts, 2.54 mm
Conn Housing PL 18 POS 2.54mm Crimp ST Cable Mount
Plug, unequipped, 18 pole, straight, 2 rows, black, 1-962692-2
PIN HOUSING, MQS, 18 POSITION; No. of Contacts: 18Contacts; Product Range: MQS Series; Connector Mounting: Cable Mount; Contact Termination Type: -; Pitch Spacing: 2.54mm; Gender: Plug; Contact Gender: -; Contact Material: -; Co
Series = MQS / Lockable = No / Polarised = Yes / Poles = 18 / B mm = 33 / A mm = 24.2 / Rows = 2 / Packaging = Bulk / Keying Option = C-F / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Plug / Housing Colour = Black

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty