TE Connectivity 1-917484-2

Rectangular Connector Contacts; 1-917484-2; TE CONNECTIVITY; Gold; Crimp; 14 AWG; 16 AWG
$ 0.308
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-917484-2 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-36.68%

Lieferkette

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG

Beschreibungen

Beschreibungen von TE Connectivity 1-917484-2, die von den Distributoren bereitgestellt werden.

Rectangular Connector Contacts; 1-917484-2; TE CONNECTIVITY; Gold; Crimp; 14 AWG; 16 AWG
Dynamic D-3 Rec Cont 2L 16-14 Rohs Compliant: Yes |Te Connectivity Amp 1-917484-2
TE Connectivity 1-917484-2 Dynamic D-3 Female Contact 2L AU 0.38 Unshrouded
CONN SOCKET 14-16AWG CRIMP GOLD / Socket Contact Gold 14-16 AWG Crimp
Receptacle, 1.23-2.27 mm², AWG 16-14, crimp connection, 1-917484-2
DYNAMIC D-3 REC CONT. 2L PdNi & AU 0.38
Headers & Wire Housings REC CONT 2L 16-14 Reel of 3000
Contact SKT Crimp ST Cable Mount 14-16AWG T/R
TE Connectivity 1-917484-2 压接端子
RS APAC
CONTACT, SOCKET, 16-14AWG, CRIMP
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Gold Plated Contacts; For Use With: -; Wire Size AWG M
DYNAMIC D-3 REC CONT. 2L PdNi & AU 0.38 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-917484-2 | Internal Number: 1-917484-2 | TE Connectivity | Dynamic Series

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty