TE Connectivity 1-794610-1

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 0.081
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-794610-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

TE Connectivity

JRH Electronics

Sager Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-16.62%

Lieferkette

Introduction Date2011-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity794610-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity794611-1
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 26-30 AWG; AMP
Molex 430300005 Micro-fit 3.0 Female Crimp Terminal 26-30 AWG Gold Plated
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel

Beschreibungen

Beschreibungen von TE Connectivity 1-794610-1, die von den Distributoren bereitgestellt werden.

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Socket Contact Crimp Contact 24 AWG Min 20 AWG Max 250V AC/DC 5A Gold
Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, tin-plated, 1-794610-1
CONN SOCKET 20-24AWG CRIMP GOLD / Socket Contact Gold 20-24 AWG Crimp Stamped
Conn Contact RCP 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Micro MATE-N-LOK 24 - 20 AWG Wire to Cable Crimp Snap-In Socket Contact
Contact, Micro MATE-N-LOK, Socket, Crimp, 20 AWG, Gold Plated Contacts, Micro MATE-N-LOK Connectors
TE Connectivity , Micro MATE-N-LOK, 0.5mm2, 0.2mm
MICRO MNL RPT CNT,LS PC 15AU L
Pin&Socket Connectors SOCKET 20-24 AWG
Contact, Socket, 24 To 20 Awg, Crimp; Product Range:Micro Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Contact Plating:Gold Plated Contacts; For Use With:Micro Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 1-794610-1
MICRO MNL RPT CNT,LS PC 15AU L Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Receptacle Tin 24 – 20 AWG | Connector Contact | Part Number: 1-794610-1 | Internal Number: 1-794610-1 | TE Connectivity | MATE-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-794610-1.