TE Connectivity 1-770902-0

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
$ 0.329
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-770902-0 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-27.86%

Lieferkette

Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 1-770902-0, die von den Distributoren bereitgestellt werden.

Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
Multi-Purpose Contacts; 1-770902-0; TE CONNECTIVITY; Gold, Tin; Crimp; Brass; Cable
CONN SOCKET 22-26AWG GOLD CRIMP / Socket Contact Gold Crimp 22-26 AWG Stamped
MINI-UNIVERSAL MATE-N-LOK PCB CONN CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
TE Connectivity , Mini-Universal MATE-N-LOK, 0.4mm2, 0.1mm
MATE-N-LOK 26-22 AWG Wire to Cable Crimp Socket Contact
Crimp Terminal, Receptacle, Tin, 26 ... 22AWG
Contact Socket Crimp Straight Cable Mount T/R
P&S Connectors SKT 26-22 BR/AU Reel of 7000
.163 Centerline 600 V 9.5 A max.
TE Connectivity 1-770902-0 圧着端子
09 PLUG SOLDER CUP STD DUPL <AZ
Contact, Socket, 26-22Awg, Crimp; Product Range:Mini-Universal Mate-N-Lok Series; Contact Plating:Gold Plated Contacts; Contact Material:Brass; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:26Awg; Wire Sizerohs Compliant: Yes |Amp Te Connectivity BACA-AMP-124
MINI UMNL SOK 26-22 AWG AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: BACA-AMP-124 | Internal Number: 1-770902-0 | TE Connectivity | MATE-N-LOK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-770902-0.
  • BACA-AMP-124