TE Connectivity 1-6437630-0

Toggle Switch, DPDT, On-off-(on), 20A, 30VDC, Wire Terminal, Panel Mount
$ 45.61
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-6437630-0 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 1 Jahre

Newark

Master Electronics

Sager Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE ConnectivityAWTS1504
Power Toggle Switch Baton DPDT (On) Off (On) 10mOhm 6-Pin Panel Mount
TE Connectivity7-6437630-2
Switch Toggle ON ON DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
TE Connectivity / AMP5-6437630-0
AW Series Toggle Switch ON (ON) DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von TE Connectivity 1-6437630-0, die von den Distributoren bereitgestellt werden.

Toggle Switch, DPDT, On-off-(on), 20A, 30VDC, Wire Terminal, Panel Mount
Switch Toggle ON OFF (ON) DPDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
TE Connectivity 1-6437630-0 AWTT1504 Toggle Switch 15A 250VAC SPDT
Toggle Switch, Dpdt, 20A, 250V, Panel; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Aw Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Alcoswitch Te Connectivity 1-6437630-0
Special Order: AWTT1504 Contact Current Rating: 20 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off (On) Operating Voltage: 30 VDC Operating Voltage: 250 VAC 125 VAC Toggle Switch | 20 A Double Pole - Double Throw On Off (On) 30 VDC | Part Number: 1-6437630-0 | Internal Number: 1-6437630-0 | Alias Number: PREDA1-07L-BB0CW | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty