Beschreibungen von TE Connectivity 1-641737-1, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
CONN HEADER R/A 4POS 5.08MM / Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Conn Shrouded Header (4 Sides) HDR 4Power POS 5.08mm Solder RA Thru-Hole Bag
MATE-N-LOK HEADER ASY, 04P CMNL HDR ASSY R/A V0 | TE Connectivity 1-641737-1
TE Connectivity Commercial MATE-N-LOK, 4 Way, 1 Row, Right Angle PCB Header
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.95MM
Friction Lock,Header 4pin Polyamide (PA) 12A 25.4mm*13.94mm
.200 Centerline 250 V 13 A max.
Pin&Socket Connectors 4 CKT R/A HEADER
CONN HEADER PIN RT/ANG 4POS TIN
PLUG & SOCKET CONN, HEADER, 4POS, 4.95MM; PLUG & SOCKET CONN, HEADER, 4POS, 4.95MM; Series:Commercial MATE-N-LOK; Pitch Spacing:5.08mm; Contact Termination Type:Through Hole; No. of Contacts:4; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Plating:Gold
04P CMNL HDR ASSY R/A V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-641737-1 | Internal Number: 1-641737-1 | Alias Number: 2-42939-6057 | 5.08 mm | TE Connectivity | MATE-N-LOK