Beschreibungen von TE Connectivity 1-5353188-1, die von den Distributoren bereitgestellt werden.
Conn Fine Pitch Connector PL 160 POS 0.6mm Solder ST SMD Reel
.4mm, .5mm, .6mm, .8mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
160 Position Dual Row 0.024 inch Straight Surface Mount Board to Board Header
Outer Shroud Contacts,Plug 600¦Ìm 2 160pin 8mm 7.45mm 203nm SMD,P=0.6mm
.6Fhp08H,160,s, gig,08/Sn, tr, nsyes |Amp Te Connectivity 1-5353188-1
Board to Board & Mezzanine Connectors PLUG 160P .6MM 8H SMT
Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PIN HEADERS PC BOARD CONNECTORS;
Special Order: .6FHP08H,160,S,GIG,08/Sn,TR,NSYes PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .6 mm Centerline (Pitch): .024 in PCB Mount Header Vertical Board-to-Board .6 mm | PCB Header & Receptacle | Part Number: 1-5353188-1 | Internal Number: 1-5353188-1 | TE Connectivity | Free Height