TE Connectivity 1-5164711-0

Conn Miniature Interconnection System RCP 10 POS 2.5mm Solder RA Thru-Hole Box
$ 3.56
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-5164711-0 herunter.

JRH Electronics

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 8 Jahren

TE Connectivity

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-55.03%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

KK 254 PC Board Connector, Low Profile, 5.08µm Tin (Sn), 10 Circuits
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole Tube
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 10 Circuits
TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, CES Series

Beschreibungen

Beschreibungen von TE Connectivity 1-5164711-0, die von den Distributoren bereitgestellt werden.

Conn Miniature Interconnection System RCP 10 POS 2.5mm Solder RA Thru-Hole Box
Board-To-Board Connector, Mini-Match Series, Idc/Idt, Receptacle, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-5164711-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Green Insulator, Receptacle
RECEPTACLE, MINI-MATCH, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Mini-Match Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta
10pos.MINI-MATCH FBTB, 2.5mm p PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Centerline (Pitch): 2.5 mm Centerline (Pitch): .098 in PCB Mount Receptacle Right Angle Board-to-Board 2.5 mm | PCB Header & Receptacle | Part Number: 1-5164711-0 | Internal Number: 1-5164711-0 | TE Connectivity | MINI-MATCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty