TE Connectivity 1-353717-5

Dynamic 3000 Pcb Conn Contact, Female, Crimp, Tin Plating 14 - 16 AWG
$ 0.097
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-353717-5 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 1 Jahre

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-25.92%

Lieferkette

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Beschreibungen

Beschreibungen von TE Connectivity 1-353717-5, die von den Distributoren bereitgestellt werden.

DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 14 - 16 AWG
Contact, Socket, Crimp, 14Awg; Product Range:Dynamic D-3000 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:-; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Te Connectivity Amp 1-353717-5
DYNAMIC D-3 REC CONT. 3L PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Tin (Sn) Receptacle 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-353717-5 | Internal Number: 1-353717-5 | TE Connectivity | Dynamic Series

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty