TE Connectivity 1-281838-0

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 0.714
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-281838-0 herunter.

JRH Electronics

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 8 Jahren

Master Electronics

TE Connectivity

Newark

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.52%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
TE Connectivity4-643813-0
Connector; Receptacle; 10; Nylon; Copper Alloy; Tin Lead; 0.100 in.; IDC; Red
Connector Housing Receptacle 10 Position 2.54mm Straight Loose (Color may vary)
Connector Housing Female 10 Position 2.54mm Crimp Straight Cable Mount SL-Series
Connector Housing Receptacle 10 Position 2.54mm Straight Bag (Color may vary)

Beschreibungen

Beschreibungen von TE Connectivity 1-281838-0, die von den Distributoren bereitgestellt werden.

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Blue Package
Headers&wire Housings Recpt 1X10P Crimp He14 |Amp Te Connectivity 1-281838-0
CRIMP SOCKET SHELL, 10 WAY 1 ROW, AMPMODU HE14 SERIES
.100 AMPMODU Headers Housings & Contacts
TE Connectivity 1-281838-0 コネクタブーツ
CRIMP HOUSING, 1 ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODUHE13 / HE14 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Ma
HOUSING HE13 HE14 COSI 10 P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 1-281838-0 | Internal Number: 1-281838-0 | TE Connectivity | AMPMODU

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty