TE Connectivity 1-2112035-1

Automotive Connector Housing, LEAVYSEAL, Receptacle, 26 Ways
$ 8.178
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-2112035-1 herunter.

TE Connectivity

Datasheet30 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 14 Jahren
Datasheet100 SeitenVor 16 Jahren

IHS

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-11.33%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity1376357-3
Conn Shrouded Header (4 Sides) RCP 26 POS Solder RA Thru-Hole Tube
TE Connectivity1897009-2
Conn Housing RCP 26 POS 4mm Crimp ST Cable Mount Black Box
TE Connectivity936098-1
4mm 2x13P 13 2 5mm Without a buckle P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Communications SolutionsDWR-T818S-V236-90
CONN; RECT; RECEPT; 8 SILVER POWER/18 GOLD (15) SIGNAL; PCB; LMFB; DWR SER; SLIM
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Beschreibungen

Beschreibungen von TE Connectivity 1-2112035-1, die von den Distributoren bereitgestellt werden.

Automotive Connector Housing, LEAVYSEAL, Receptacle, 26 Ways
TE Connectivity 1-2112035-1 MCP Socket Housing Cable 26 Pins 1 pc
Socket, unequipped, 26 pole, angled, 4 rows, black, 1-2112035-1
26POS, MIXED,REC HSG,ASSY,SEALED
Combination Line Connector, Female
Conn Housing RCP 26 POSCrimp RACable Mount Black Box
TE Connectivity 1-2112035-1 ハウジング
TE Connectivity , LEAVYSEAL, 26
AGASTAT 26POS MIXEDREC HSGASSYSEALED
Automotive Conn Housing, Rcpt, 26Pos; Product Range:Leavyseal Series; Gender:Receptacle; No. Of Positions:26Ways; For Use With:Amp Leavyseal Series Socket Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Te Connectivity 1-2112035-1
26POS, MIXED,REC HSG,ASSY,SEALED Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 6.3 mm 1.6 mm 2.8 mm Mating Tab Width: .248 in .062 in .11 in Leavyseal Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 6.3 mm | Part Number: 1-2112035-1 | Internal Number: 1-2112035-1 | TE Connectivity | AMP

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty