TE Connectivity 1-2103172-1

Automotive Connector Housing, Plug, 2 Ways, AMP Automotive Socket Contacts
$ 88.36
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-2103172-1 herunter.

JRH Electronics

Datasheet3 SeitenVor 1 Jahre
Datasheet3 SeitenVor 8 Jahren

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+16.85%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Beschreibungen

Beschreibungen von TE Connectivity 1-2103172-1, die von den Distributoren bereitgestellt werden.

Automotive Connector Housing, Plug, 2 Ways, AMP Automotive Socket Contacts
Connector, 2 pole, straight, 1 row, orange, 1-2103172-1
Combination Line Connector, 2 Contact(s), Female, Plug
PLUG, BATTERY DISCONNECT, F/ RV, (TE CONNECTIVITY, 571-1-2103172-1), F/SKULL
Conn Power PL 2 POS ST 2 Terminal 1 Port Box
Conn Housing PL 2 POS Straight
AUTOMOTIVE CONN HOUSING, PLUG, 2POS; Product Range: -; Gender: Plug; No. of Positions: 2Ways; For Use With: AMP Automotive Socket Contacts; Connector Body Material: Nylon (Polyamide), Glass Filled Body; IP Rating: -; Voltage R

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty