Beschreibungen von TE Connectivity 1-1971876-4, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connectors, Housing, Plug, Wire-to-Wire, 12 Position, 6 mm [.236 in] Centerline, Wire & Cable, UL 94V-0, Power Triple Lock
PTL 3X4 PLUG HSG STD TEMP KEY A NAT; Product Range:Power Triple Lock Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:6mm; For Use With:1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts;
Connector, Housing, Plug, 12 Position, 3Row, 6Mm; Rango De Producto:Serie Power Triple Lock; Núm. De Posiciones:12; Espaciado, Paso:6Mm; Para Usar Con:1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts |Amp Te Connectivity 1-1971876-4
Male Housing Temperature range: -55 ... +105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: Multi Row / Free Hanging/Cable Mount Gender of housing: Male Housing Material: Polybutylene Terephthalate (PBT) / Glass Fibre (GF) Pitch: 6 mm Series: Power Triple Lock Poles: 12 Rated voltage: 600 VAC/VDC
PTL 3X4 PLUG HSG STD TEMP KEY A NAT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Power Triple Lock Plug & Standard Temperature | Part Number: 1-1971876-4 | Internal Number: 1-1971876-4 | TE Connectivity | Power Triple Lock