TE Connectivity 1-1825094-4

Conn, IC Socket, DIP, 16, Ladder, Diplomate, Solder, 0.31", 0.1" Pin Spcng, Straight
$ 1.09
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1825094-4 herunter.

TE Connectivity

Datasheet4 SeitenVor 16 Jahren

JRH Electronics

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-2.47%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-28
LTD Date2014-05-28

Verwandte Teile

TE Connectivity2-641600-2
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-640358-4
Socket, DIP; 16Pins; Dual Leaf; Closed; Solder Tail; 0.31In.; Phosphor Bronze; Gold (15
TE Connectivity1825093-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity / AMP2-641610-4
Socket, DIP; Dual Leaf; 16 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze; Go
TE Connectivity2-641610-1
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP2-640464-2
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Beschreibungen

Beschreibungen von TE Connectivity 1-1825094-4, die von den Distributoren bereitgestellt werden.

CONN, IC SOCKET, DIP,16,LADDER, DIPLOMATE, SOLDER,0.31",0.1" PIN SPCNG, STRAIGHT
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP16, 16 Contact(s)
IC&Component Sockets DIP .3CL 16P S&F OFRM CU/AU
16P DIP SOK LB .300 CL 30AU/SN
IC & COMPONENT SKT, 16POS, DIP, 2.54MM;
DIP SOCKET, 16POS, THROUGH HOLE; Connect; DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.87mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty