TE Connectivity 1-175194-3

Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
$ 0.421
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-175194-3 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Newark

Sager Electronics

TE Connectivity

Lieferkette

Introduction Date1999-09-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Verwandte Teile

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Beschreibungen

Beschreibungen von TE Connectivity 1-175194-3, die von den Distributoren bereitgestellt werden.

Connector Accessory, 0.031in Min Cable Dia, 0.055in Max Cable Dia, Contact, Copper Alloy
Dynamic D-3 Rec Cont/S Au 0.76 Rohs Compliant: Yes |Te Connectivity Amp 1-175194-3
Contact SKT Crimp ST Cable Mount 24-28AWG T/R
Headers & Wire Housings RCPT 28-24 AWG 30 AU
DYNAMIC D-3 REC CONT/S AU 0.76
CONN RCPT 24-28AWG CRIMP 30GOLD
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
DYNAMIC D-3 REC CONT/S AU 0.76 Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 28 – 24 AWG Wire Size: .08 – .24 mm² Product Terminates To: Wire & Cable Gold (Au) Receptacle 28 – 24 AWG .08 – .24 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 1-175194-3 | Internal Number: 1-175194-3 | TE Connectivity | Dynamic Series

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty