Beschreibungen von TE Connectivity 1-1734100-6, die von den Distributoren bereitgestellt werden.
Docking Connector, 160 Contact(s), Male, Straight, Solder Terminal, Locking, Plug
Conn SCSI PL 160 POS 2.54mm Solder ST Thru-Hole 160 Terminal 1 Port
Champ050 series,160pos,Au over PdNi
Pin header, 160 pole, pitch 1.27 mm, straight, black, 1-1734100-6
Series I 160 Positions 1.27mm Pitch Vertical Mount Plug Connector
RECTANGULAR CONNECTOR, 160 CONTACT(S), MALE, 0.05 INCH PITCH, PLUG
Board to Board & Mezzanine Connectors VERT 160 POS 30u AU
1.27 [.050] Series I HD FH and J Connectors
Plug 2 160pin 1A , 112.95mm*7.1mm
CONN BTB PLUG 160POS VERT SOLDER
PCB Mount Header, Vertical, Board-to-Board, 160 Position, 1.27 mm [.05 in] Centerline, Fully Shrouded, Gold Flash, CHAMP .050 Series I
Champ050 series,160pos,Au over PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Header Vertical Board-to-Board 1.27 mm | PCB Header & Receptacle | Part Number: 1-1734100-6 | Internal Number: 1-1734100-6 | TE Connectivity | CHAMP