TE Connectivity 1-1617029-3

Double Pole Electrically Held Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Solder Hook Chassis Mount
$ 69.59
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1617029-3 herunter.

IHS

Datasheet3 SeitenVor 1 Jahre
Datasheet3 SeitenVor 1 Jahre

Farnell

Sager Electronics

JRH Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-24.12%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity / AMP2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity / AMP3-1617029-6
Double Pole Electrically Held Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Solder Hook Chassis Mount
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
TE ConnectivityHFW1230K06
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity1617031-1
RELAY, HALF SIZE, 26.5 VDC, 2 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW1201K00
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Beschreibungen

Beschreibungen von TE Connectivity 1-1617029-3, die von den Distributoren bereitgestellt werden.

Double Pole Electrically Held Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Solder Hook Chassis Mount
Special Order: HFW1130K06P = M39016/6-104P Contact Arrangement: 2 Form C
RELAY, HIGH PERFORM, 26.5VDC,2 FORM C, DPDT, 2 C/O,2A, PANEL MOUNT, M39016/6-104P | TE Connectivity HFW1130K06P
Signal Relay 26.5VDC 2A DPDT( ()) Chassis
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP1-1617029-3
2A 28V(Nom) 26.5V DPDT(2 Form C) 37.9mA 28V@DC
RELAY GEN PURPOSE DPDT 2A 26.5V
AMP 1-1617029-3 HFW1130K06P = M39016/6-104P
SIGNAL RELAY, DPDT, 2A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:HFW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact V
M39016/6-104P, HFW1130K06P MIL SPEC HI PERFORMANCE MIL/AERO RELAY. This is the better “p” level of M39016/6-104 mil spec.• HFW Half-Size Relay Series• Input Voltage = 26.5 VDC• Contact - Arrangement = 2 Form C, DPDT, 2 C/O• Contact - Rated Current = 2 A• Non Polarized, Monostable Coil - Magnetic System• Formerly CII HFW1130K06P

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-1617029-3 .
  • HFW1130K06P