TE Connectivity 1-1478967-0

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper
$ 7.89
Obsolete
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1478967-0 herunter.

Master Electronics

Technical Drawing1 SeiteVor 15 Jahren

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Verwandte Teile

Amphenol RF132105
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1-1478931-0
RF Connectors / Coaxial Connectors SMA PNL JK DS 4/FLNG RG405 GS
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1478966-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper Individual

Beschreibungen

Beschreibungen von TE Connectivity 1-1478967-0, die von den Distributoren bereitgestellt werden.

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Nickel Over Copper
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Socket
STRAIGHT 50OHMS PANEL MOUNT SMA CONNECTOR, JACK, SOLDER TERMINATION COAXIAL
SOCKET, SMA, PANEL, LAUNCHER; Connector Type:SMA, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Plating:Gold; Connector Mounting Orientation:Panel; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:3mohm; Insulation Resistance:500Mohm; Insulator Material:PTFE; Material:Stainless Steel; Mounting Type:Panel; No. of Mating Cycles:500; Operating Frequency Max:18GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Voltage Rating V AC:500V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty