TE Connectivity 1-1462037-6

RELAY TELECOM DPDT 2A 5VDC / Telecom Relay DPDT (2 Form C) Surface Mount
$ 2.12
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1462037-6 herunter.

JRH Electronics

Datasheet5 SeitenVor 1 Jahre
Datasheet7 SeitenVor 7 Jahren
Datasheet6 SeitenVor 6 Jahren
Datasheet6 SeitenVor 8 Jahren

Arrow Electronics

IHS

Burklin Elektronik

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-20.15%

CAD-Modelle

Laden Sie TE Connectivity 1-1462037-6 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
TE ConnectivityIM03NS
Electromechanical Relay 5VDC 178Ohm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity4-1393789-3
RELAY, SURFACE MOUNT, 2A, 5VDC, DPDT, GENERAL PURPOSE, GULL WING, V23079 SERIES

Beschreibungen

Beschreibungen von TE Connectivity 1-1462037-6, die von den Distributoren bereitgestellt werden.

RELAY TELECOM DPDT 2A 5VDC / Telecom Relay DPDT (2 Form C) Surface Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Palladium Ruthenium; Coil Resistance: 178ohm; SVHC: No SVHC (15-Jan-2018); Coil Power Continuous: 140mW; Coil Voltage VDC Nom: 5V; Contact Current Max: 2A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 220V; External Depth: 10mm; External Height: 5.65mm; External Width: 6mm; Operating Voltage Range: 3.75V to 12.1V
Communications/Signal PC Board Relays Product Highlights: IM Relay Series DC Actuating System Input Voltage = 5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps.
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 178
IM03JR=IM RELAY 140mW 5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM03JR | Internal Number: 1-1462037-6 | Alias Number: CZ4348-000 | TE Connectivity | Axicom

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-1462037-6.
  • IM03JR
  • IM03JR.