TE Connectivity 1-1393194-5

Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 1.67
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1393194-5 herunter.

element14 APAC

Datasheet2 SeitenVor 14 Jahren
Datasheet2 SeitenVor 10 Jahren

IHS

TE Connectivity

Master Electronics

Burklin Elektronik

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE Connectivity1721081-5
General Purpose Miniature PCB Electromechanical Relay SPST 3A 12VDC 720Ohm Through Hole
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Beschreibungen

Beschreibungen von TE Connectivity 1-1393194-5, die von den Distributoren bereitgestellt werden.

Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
GENERAL PURPOSE RELAY, SPST-NO, 1 FORM A, 3 A, PCB MOUNT, 720 OHMS, T77 SERIES
RELAY,SPST-NO,12VDC,3A,720 OHM 4-PIN,BLACK,250VAC/30VDC,ROHS
General Purpose Relay SPST-NO 277V 12V PC Pin Through Hole Box/Tray
silver 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
4ms 10ms 3A 3A 30V 12V SPST-NO(1 Form A) 720¦¸ 16.7mA 250V ,D10.2XL18.2MM 18.2mm*10.2mm*14.7mm
Power/Signal Relay 1 Form A SPST Momentary
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T77S1D3-12 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 200 mW Coil Resistance: 720 Ω Coil Special Features: UL Coil Insulation Class F Sensitive Version Standard Monostable 200 mW 720 Ω | Power Relay | Part Number: T77S1D3-12 | Internal Number: 1-1393194-5 | Alias Number: T77-S1D-312 | TE Connectivity
POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD; Product Range:TE - T77 Series; Coil Voltage:12VDC; Contact Current:3A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Config
Industrial Relays (General Purpose) Product Highlights: Relay Type = Miniature PCB Relay Relay Style = PCB T77 Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 3 A
Relay, Spst-No, 250Vac, 30Vdc, 3A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:3A; Product Range:T77 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solderrohs Compliant: Yes |Potter&brumfield Te Connectivity T77S1D3-12

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • T77S1D3-12
  • T77S1D3-12.