TE Connectivity 1-1337423-0

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
$ 3.89
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1-1337423-0 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

TE Connectivity

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Verwandte Teile

TE Connectivity1-1337442-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
TE Connectivity1-1337536-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack
TE Connectivity1-1337441-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Beschreibungen

Beschreibungen von TE Connectivity 1-1337423-0, die von den Distributoren bereitgestellt werden.

RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver Individual
STRAIGHT 50OHMS CABLE MOUNT BNC CONN, JACK, CLAMP TERM RG141 A/U, RG58 C/U SILVER
JACK BNC, RG58, STRAIGHT; Connector Type:BNC, Coaxial; Impedance:50ohm; Cable Type:RG58; Contact Material:Brass; Contact Plating:Silver; Body Style:Straight; Termination Method:Clamp; Mounting Type:Cable; Insulator Material:Teflon; Material:Brass; No. of Mating Cycles:500; Plating:Silver; Resistance, Insulation:5000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:RG58; Coaxial Connector Type:BNC; Dielectric Material:Teflon; Max Operating Frequency:4GHz; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm; Voltage, AC peak:500V

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty