Beschreibungen von TE Connectivity 1-1103634-1, die von den Distributoren bereitgestellt werden.
Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1-1103634-1
Conn Heavy-Duty Rectangular PIN 6Signal/1Ground POS Screw ST Panel Mount Carton
TE Connectivity 1-1103634-1 Rectangular Power Connector Male 6 Pins
Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal
Heavy Duty Power Connectors PIN INSERT SZ 3 6+PE HE.6
HE SERIES CONNECTOR INSERT, MALE, 6 WAY, 16A, 400 V
TE CONNECTIVITY / HTS 1-1103634-1 Heavy Duty Connector Insert, 6+PE Signal, HTS Series, Plug, 3, 7 Contacts, 16 A
Headers LATCHING HDR SHRD 12 with hold down
HTS Connectors and Accessories
INSERT, MALE, SCREW, 6WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:6; Termination method:Screw Terminal; Series:HTS; Plating, contact:Silver; Contact style:Pin; Approval Bodies:UL, CSA, SEV; Current rating:16A; IP ;RoHS Compliant: Yes
INSERT, MALE, SCREW, 6WAY; Product Range:HTS Series; Heavy Duty Connector Type:Insert; No. of Contacts:7 Contacts; Rectangular Shell Size:3; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Connector Type:Rectangular Power; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Silver Plated Contacts; Contact Termination:Screw; Contact Termination Type:Screw; For Use With:Size 3 Hoods & Bases; IP / NEMA Rating:IP65; No. of Contacts:7Contacts; No. of Rows:2 Row; No. of Rows:2Rows; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Screw; Voltage Rating:400V; Voltage Rating V DC:450V; Voltage Rating VAC:380V; Wire Size AWG Max:14AWG; Wire Size AWG Min:20AWG