TE Connectivity / Raychem 222A142-25-0

Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin
$ 18.4
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / Raychem 222A142-25-0 herunter.

IHS

Datasheet3 SeitenVor 1 Jahre

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Bestandsverlauf

3-Monats-Trend:
-95.67%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

TE Connectivity202K142-25-0
HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
TE Connectivity / Raychem202K121-25/225-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 24/24 ID Before Shrink, 2.3:1 Shrink Ratio, BLACK
TE Connectivity214A032-25-0
D-Sub Connector Boots, size: 3 (DB), straight 180°, Elastomer, black, 806677-000
TE Connectivity / Raychem202A153-25-0
Heat shrink sleeve, straight, S1 (36.07/21.89 mm), S2 (26.2/8.6 mm), 806606-000
TE Connectivity / Raychem203W301-25-0
Cable Accessories Heat Shrink Tubing Clip Elastomer
TE Connectivity / Raychem203W112-25/86-0
HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5 ID Before Shrink

Beschreibungen

Beschreibungen von TE Connectivity / Raychem 222A142-25-0, die von den Distributoren bereitgestellt werden.

Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Thin
TE Connectivity 222A142-25-0 Heat Shrink Boot 90DEG Size42 Black
Heat Shrink Cable Boots & End Caps 222A142-25-0
RAYCHEM, R/A HEAT SHRINK LIPLESS BOOT, SIZE 12/14
TE CONNECTIVITY / RAYCHEM 222A142-25-0 HEATSHRINK BOOT, RIGHT ANGLE
Connector Accessories Molded Boot Elastomer
HEATSHRINK BOOT R/A SZ42 BLACK
HEATSHRINK BOOT, RIGHT ANGLE; Series:222A1; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2.3:1; I.D. Supplied:32.5mm; I.D. Max Recovered:6.9mm; Wall Thickness Recovered:1.8mm; Shrink Tubing / Boot Colour:Black; Accessory Type:Heat Shrink; Body Material:Elastomer; Cable Diameter Max:32.5mm; Cable Diameter Min:6.9mm; Colour:Black; External Length / Height:36.6mm; Fully Shrunk Diameter:17.3mm; Internal Diameter:32.5mm; Material:Fluid Resistant Elastomer; Operating Temperature Max:150°C; Operating Temperature Min:-75°C; Shrink Boot Type:Right-Angled; Shrink Temperature:135°C; Unshrunk Diameter:32.5mm

Aliasnamen des Herstellers

TE Connectivity / Raychem verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / Raychem ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP