Beschreibungen von TE Connectivity / Raychem 05811505, die von den Distributoren bereitgestellt werden.
PRE-PRINTED MARKERS, Z-TYPE, PUSH-ON, SIZE 7, BLACK, PVC, .08 - .13 IN DIA RANGE
TE Connectivity EC0209-000 Wire Labels And Markers Durable High-temp
Cable Markers Pre-Marked Push On Polyvinyl Chloride Green
Cable Accessories Marker Green Box
PVC cable maker, imprint "5", (L x W x H) 4.75 x 4.5 x 3.7 mm, max. bundle Ø 3.2 mm, green, EC0209-000
WIRE MARKER PUSH ON 4.5MM GREEN
EC0209-000, TE Connectivity / Raychem Brand
Wire Labels&Markers 5811505 EC0065-000
Labels and Industrial Warning Signs
Pre-Printed Markers, Push-On, 7 Marker Size, Green, Straight Cut, 5 Printed Marking, Width 4.5 mm [.177 in], Black, Flexible PVC, Z-Type Marker
Pre-Printed Markers 05811505 '5'
WIRE MARKERS - CLIP STYLE CABLE;
EC0209-000 4-1198160-3 05811505
CABLE MARKER, 5, GREEN, Pack 100; Marker Type:Push On Pre Printed; Legend:5; Legend Colour:Black; Marker Colour:Green; Marker Dimensions:-; Cable Diameter Max:3.2mm; Cable Diameter Min:2mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Wire Markers; Body Material:PVC (Polyvinylchloride); Colour:Green; Material:PVC; Operating Temperature Max:100°C