Beschreibungen von TE Connectivity / P&B RY610024, die von den Distributoren bereitgestellt werden.
SHRACK, RELAY, E-MECH, POWER, SPDT, CUR-RTG 8A, CTRL-V 24DC, VOL-RTG 250/230AC/DC
Power Relay 24VDC 8A SPDT (28.5mm 10.1mm 12.3mm) THT
Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole
RYII Series 8 A SPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
General Purpose 24VDC SPDT 8A Non Latching Plugin Power Relays ROHS
RELAY,SPDT,8A,24V,2.35KOHM, THRU-HOLE,BLK<AZ
PCB power relay [TE Connectivity] RY 610024 PCB power relay
Power/Signal Relay, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder RoHS Compliant: Yes
POWER RELAY, SPDT, 24VDC, 8A, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Cadmium Oxide; Coil Resistance:2.35kohm; SVHC:No SVHC (15-Jan-2019); Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; External Depth:12.3mm; External Height:28.5mm; External Width:10.1mm; Nom Operating Power:245mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:9ms; Relay Type:Power - General Purpose; Release Time:5ms