TE Connectivity / AMP 5767017-2

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 50.578
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 5767017-2 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity5767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767117-2
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767007-9
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-5767003-0
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767003-0
Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5179031-2
CONN PLUG 60POS SMD GOLD / 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Beschreibungen

Beschreibungen von TE Connectivity / AMP 5767017-2, die von den Distributoren bereitgestellt werden.

Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Outer Shroud Contacts,Plug 640¦Ìm 2 76pin 22.86mm,31.9mm 22.66mm 760nm SMD,P=0.64mm
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Board to Board & Mezzanine Connectors MICT 900PLUG 76 ASSY .025 REC
Board Stacking Connector, 78 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug
Pin header, 76 pole, pitch 0.64 mm, straight, black, 5767017-2
5767017-2, TE CONNECTIVITY/AMP BRAND
Board To Board Stacking Connector; Connector Type:Stacking; Gender:Plug; No. of Contacts:76; Pitch Spacing:0.025"; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:MICTOR; Contact Plating:Gold ;RoHS Compliant: Yes
MICT,900PLUG,76,ASSY,.025,REC PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 76 Centerline (Pitch): .025 in PCB Mount Header Vertical Board-to-Board 76 | PCB Header & Receptacle | Part Number: 5767017-2 | Internal Number: 5767017-2 | .025" | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors