TE Connectivity / AMP 5-104693-1

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
$ 4.331
NRND
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 5-104693-1 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

ShanghaiCT

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.86%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Verwandte Teile

TE Connectivity5-147377-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity5-104655-1
TE Connectivity 5-104655-1 Header Female Shrouded 50 Positions Tin SMT Dual Row
TE Connectivity104655-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST SMD Box
TE Connectivity104693-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
TE Connectivity / AMP104656-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
TE Connectivity5-147382-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST SMD T/R

Beschreibungen

Beschreibungen von TE Connectivity / AMP 5-104693-1, die von den Distributoren bereitgestellt werden.

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD Tube
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, SMT, 9.91MM, 10WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:10; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:2; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; External Length / Height:9.33mm; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Length:9.44mm; Max Current per Contact:0.5A; No. of Contacts:10; No. of Poles:10; Pitch:1.27mm; Row Pitch:1.27mm; Temp, Op. Max:+105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:30V; Voltage, Withstand:300V; Height:9.91mm; Housing:Liquid Crystal Polymer (LCP); Max Current:4A; Mounting, Orientation:Vertical; Width:5.71mm
10 50/50 HDR DRST SFMNT.390 SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 10 | PCB Connector Header & Receptacle | Part Number: 5-104693-1 | Internal Number: 5-104693-1 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors