TE Connectivity YR1B887RCC

Through Hole Metal Film Resistor, R Series, 887 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
$ 0.236
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity YR1B887RCC herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE ConnectivityYR1B825RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 825Ohm 0.25W 1/4W
TE ConnectivityYR1B931RCC
Through Hole Metal Film Resistor, R Series, 931 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityYR1B806RCC
Through Hole Metal Film Resistor, R Series, 806 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Stackpole ElectronicsRNF14BTE953R
Fixed Resistor, Metal Film, 0.25W, 953ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT820R
CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF14JT910R
Fixed Resistor, Carbon Film, 0.25W, 910ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B806RCC
Through Hole Metal Film Resistor, R Series, 806 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B825RCC
YR Neohm FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 825Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 0.5W, 909ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 900ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 835ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 920ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Beschreibungen

Beschreibungen von TE Connectivity YR1B887RCC, die von den Distributoren bereitgestellt werden.

Through Hole Metal Film Resistor, R Series, 887 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 887OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 887ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial Axial YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 887Ohms ±15ppm/C
887 Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .25 W, ±15 ppm/°C, Neohm R
RES, 887R, 0.10%, 250MW, AXIAL; Resistance: 887ohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Alloy; Te
Special Order: YR1 0.1% 887R Resistance Value: 887 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 887 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B887RCC | Internal Number: 3-1676915-0 | TE Connectivity | NEOHM

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3-1676915-0