TE Connectivity RY613024

Power Relay, SPDT, 24 VDC, 8 A, RYII, Through Hole, Non Latching
$ 2.851
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity RY613024 herunter.

Future Electronics

Datasheet5 SeitenVor 1 Jahre

Sager Electronics

Newark

IHS

Master Electronics

Alternative Teile

Price @ 1000
$ 2.851
$ 2.067
$ 2.067
Stock
3,920
1,433,738
1,433,738
Authorized Distributors
6
6
6
Relay Type
-
-
-
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
24 V
24 V
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.35 kΩ
2.35 kΩ
2.35 kΩ
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity2-1393225-1
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 24VDC 2350Ohm Through Hole
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity6-1393224-2
1 Form C SPDT-CO 8 A Contact Rating 24 VDC General Purpose Power Relay RY213024
FujitsuJS-24-K
Electromechanical Relay 24VDC 2.35KOhm 10A SPDT (29x10x12.5)mm THT Power Relay
FujitsuJS-24E-K
POWER/SIGNAL RELAY SPDT MOMENTARY 0.01A (COIL) 24VDC (COIL) 245mW (COIL) 8A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT

Beschreibungen

Beschreibungen von TE Connectivity RY613024, die von den Distributoren bereitgestellt werden.

Power Relay, SPDT, 24 VDC, 8 A, RYII, Through Hole, Non Latching
5ms 9ms 8A 400V@AC 24V SPDT(1 Form C) 2.35K¦¸ 10.2mA 400V 28.5mm*10.1mm*12.3mm
Electromechanical Relay SPDT 8A 24VDC 2.35KOhm Through Hole
RY P&B Series General Purpose Power Relay RY613024
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 2350 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
Power Relay, Spdt, 24Vdc, 8A, Tht; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Ryii Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder; Rohs Compliant: Yes |Schrack Te Connectivity RY613024
Special Order: RY613024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY613024 | Internal Number: 3-1393225-3 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 3-1393225-3
  • 3-1393225-3..