TE Connectivity YR1B16R9CC

Through Hole Metal Film Resistor, R Series, 16.9 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
$ 0.306
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
JRH Electronics2-1879026-41.000100
12h
UnikeyICYR1B16R9CC1.0001KBox
3h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity YR1B16R9CC herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

Master Electronics

TE Connectivity

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE ConnectivityYR1B17R8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP2-1879026-0
Through Hole Metal Film Resistor, R Series, 15.8 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B15R4CC
Through Hole Metal Film Resistor, R Series, 15.4 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Stackpole ElectronicsCFM14JT18R0
Fixed Resistor, Carbon Film, 0.25W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT18R0
Fixed Resistor, Carbon Film, 0.125W, 18ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT16R0
Fixed Resistor, Carbon Film, 0.25W, 16ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B16R9CC
Through Hole Metal Film Resistor, R Series, 16.9 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
Fixed Resistor, Metal Film, 0.6W, 16.7ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 16.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Beschreibungen

Beschreibungen von TE Connectivity YR1B16R9CC, die von den Distributoren bereitgestellt werden.

Through Hole Metal Film Resistor, R Series, 16.9 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 16.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Special Order: YR1 0.1% 16R9 Resistance Value: 16.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 16.9 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B16R9CC | Internal Number: 2-1879026-4 | TE Connectivity | NEOHM
RESISTOR, 0.1% 16R9; Power Rating:0.25W; Resistance:16.9ohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2-1879026-4