TE Connectivity / AMP 2-1825058-5

Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
$ 1.42
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 2-1825058-5 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

C&K ComponentsBPA10SBR
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
C&K ComponentsBPA10SB
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA10H1SBD
Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
TE Connectivity4-1825059-9
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components218-10LPST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
APEMDMR10T
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD10H0SK
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
TE Connectivity1-1825058-9
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
TE Connectivity4-1825059-2
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Grayhill90HBW10PRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill76HPSB10GWRT
Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R

Beschreibungen

Beschreibungen von TE Connectivity / AMP 2-1825058-5, die von den Distributoren bereitgestellt werden.

Switch DIP OFF ON SPST 10 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 10 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
DIP Switches / SIP Switches SWITCH DIP SPST EXT 10POS SMD
SWITCH SLIDE DIP SPST 100MA 24V
SWITCH, ADE10S04=DIP SWITCH, TCH, EXT, SMT-GW
DIP SWITCH, 10POS, SPST, RAISED SLIDE; No. of Circuits:10Circuits; Switch Actuator Style:Raised Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:5V; Contact Current DC Max:1A 21R85
Special Order: ADE10S04=DIP SWTCH,EXT,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 2-1825058-5 | Internal Number: 2-1825058-5 | Alias Number: ADE10S04 | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADE10S04