TE Connectivity / AMP 2-1623746-1

Fixed Resistor, Wire Wound, 3W, 27ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 0.437
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 2-1623746-1 herunter.

RS (Formerly Allied Electronics)

Datasheet3 SeitenVor 17 Jahren
Datasheet1 SeiteVor 16 Jahren

Sager Electronics

TE Connectivity

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity3-1625892-6
27 Ohms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safet
TE ConnectivityROX2SJ27R
Through Hole Resistor, Rox Series, 27 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX1SJ27R
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT27R0
Fixed Resistor, Carbon Film, 0.5W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT27R0
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT27R0
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupMF0207FTE52-27R
Fixed Resistor, Metal Film, 0.6W, 27ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ27R
Through Hole Resistor, Rox Series, 27 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity6-1623932-9
Resistor, Carbon Film, Res 27 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J27R

Beschreibungen

Beschreibungen von TE Connectivity / AMP 2-1623746-1, die von den Distributoren bereitgestellt werden.

Fixed Resistor, Wire Wound, 3W, 27ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Er Series, 27 Ohm, 3 W, - 5%, 100 V, Axial Leaded
Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 27Ohm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 27 OHMS, PWR-RTG 2.5 W, TOL 5%, AXIAL, SILICONE COAT
Res Wirewound 27 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
27 Ω, Wire Wound, Power Resistor Resistor, 5 %, 13.5 x 6 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, 0 – 60 ppm/°C, CGS ER
RES, 27R, 5%, 3W, AXIAL, WIREWOUND; Resistance: 27ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Tempe
Special Order: ER74 27R 5% AMMO PK Resistance Value: 27 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 27 Ω Wire Wound Power Resistor 5 % | Part Number: ER7427RJT | Internal Number: 2-1623746-1 | 13.5 x 6 mm | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ER7427RJT