Beschreibungen von TE Connectivity / AMP 1825138-1, die von den Distributoren bereitgestellt werden.
Gemini Series Toggle Switch ON ON DPDT Locking Lever 20VAC 20VDC 0.4VA PC Pins Through Hole
Toggle Switch, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825138-1
Toggle Switches On-On Dpdt Locking Lever |Alcoswitch Te Connectivity A201KAB04
AGASTAT Toggle Switch DPDT On-on Latched 0.4A 20VDC Solde
Toggle Switch, DPDT, On-on, Latc
TOGGLE SWITCH, DPDT, 0.4VA, 20V, THT; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Contact Current Max: -; Switch Mounting: Through Hole; Contact Voltage
Special Order: A201KAB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On On 20 VDC | Toggle Switch | Part Number: 1825138-1 | Internal Number: 1825138-1 | Alias Number: A201KAB04 | TE Connectivity | ALCOSWITCH