TE Connectivity / AMP 1825010-2

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 25.89
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 1825010-2 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre
Datasheet5 SeitenVor 1 Jahre

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD-Modelle

Laden Sie TE Connectivity / AMP 1825010-2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

TE Connectivity1571982-7
Switch Slide ON None ON DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
TE Connectivity / AMP1825010-4
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K ComponentsOS203013MT7QN1
Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk
NKK SwitchesMS22AFG01
Slide Switch, 2 Positions, DPDT, On-on, Latched, Solder Terminal, Panel Mount
NKK SwitchesMS22BFG01
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.014A, 28VDC, Solder Terminal, Panel Mount
TE ConnectivityMSS2200G04
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825011-2
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825010-4
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
C&K Components1201M2S3CBE2
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-straight
C&K Components1201M2S3ABE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K Components1201M2S3V4BE2
Switch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
TE Connectivity / AMP1825031-3
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount

Beschreibungen

Beschreibungen von TE Connectivity / AMP 1825010-2, die von den Distributoren bereitgestellt werden.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
Slide Switches DPDT 2POS EXT TOP T/H SLIDE SWITCH
2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
Slide switch, On-On, 2 pole, straight, 0.4 A/20 VDC, 1825010-2
SLIDE SWITCH, DPDT, 0.3A, 115VAC, TH
Slide Switches, Double Pole - Double Throw Configuration (Pole-Throw), Vertical, Copper Alloy, Single Actuator, 2 Position, On On, Alcoswitch ASE/F
SLIDE SWITCH, DPDT, 0.3A, 115VAC, TH; Contact Configuration: DPDT; Switch Operation: -; Switch Mounting: Through Hole; Product Range: ASE Series; Contact Current Max: 300mA; Contact Voltage AC Max: 115V; Contact Voltage DC Max: -; Orientation: Vertical; SVHC: No SVHC (15-Jan-2019)
Special Order: ASE22G04=DPDT AUTOSLIDE Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.4 A Double Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825010-2 | Internal Number: 1825010-2 | Alias Number: ASE22G04 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ASE22G04
  • ASE22G04.